Direct
Similar
Parametric Equivalent



74ACT574PC | |
|---|---|
DigiKey Part Number | 74ACT574PC-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT574PC |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT574PC Models |
Category | Max Propagation Delay @ V, Max CL 11ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 40 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Clock Frequency 110 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT374N | Rochester Electronics, LLC | 4.238 | 2156-SN74ACT374N-ND | 1,75000 € | Direct |
| CD74ACT574E | Texas Instruments | 1.031 | 296-33004-5-ND | 2,34000 € | Similar |
| SN74ACT574N | Rochester Electronics, LLC | 8.164 | 2156-SN74ACT574N-ND | 1,84000 € | Parametric Equivalent |


