
CD74ACT574E | |
|---|---|
DigiKey Part Number | 296-33004-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT574E |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT574E Models |
Category | Max Propagation Delay @ V, Max CL 11.2ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Clock Frequency 110 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 20 | 1,63000 € | 32,60 € |
| 40 | 1,53450 € | 61,38 € |
| 100 | 1,43370 € | 143,37 € |
| 260 | 1,35281 € | 351,73 € |
| 500 | 1,30868 € | 654,34 € |
| 1.000 | 1,26998 € | 1.269,98 € |
| 2.500 | 1,22912 € | 3.072,80 € |
| 5.000 | 1,20450 € | 6.022,50 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

