Similar
Similar
Similar
Parametric Equivalent

74ACT573SJ | |
|---|---|
DigiKey Part Number | 74ACT573SJ-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT573SJ |
Description | IC D-TYPE TRANSP 8:8 20-SOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT573SJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |



