74ACT163SCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6.599
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 719
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.233
Unit Price: 0,83000 €
Datasheet
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT163SCX

DigiKey Part Number
74ACT163SCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACT163SCX
Description
IC BINARY COUNTER 4-BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74ACT163SCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Synchronous
Timing
Synchronous
Count Rate
140 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes