Direct
Similar
Similar

74ACT161SC | |
|---|---|
DigiKey Part Number | 74ACT161SC-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT161SC |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT161SC Models |
Category | Timing Synchronous |
Manufacturer onsemi | Count Rate 125 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT161DR2G | onsemi | 19.658 | MC74ACT161DR2GOSCT-ND | 0,54000 € | Direct |
| CD74ACT161M | Texas Instruments | 876 | 296-4263-5-ND | 0,83000 € | Similar |
| CD74ACT161M96 | Texas Instruments | 12.495 | 296-31551-1-ND | 0,88000 € | Similar |



