
CD74ACT161M96 | |
|---|---|
DigiKey Part Number | 296-31551-2-ND - Tape & Reel (TR) 296-31551-1-ND - Cut Tape (CT) 296-31551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT161M96 |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT161M96 Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 80 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,64000 € | 6,40 € |
| 25 | 0,57800 € | 14,45 € |
| 100 | 0,50950 € | 50,95 € |
| 250 | 0,47696 € | 119,24 € |
| 500 | 0,45902 € | 229,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42410 € | 1.060,25 € |
| 5.000 | 0,41382 € | 2.069,10 € |
| 7.500 | 0,40867 € | 3.065,02 € |
| 12.500 | 0,40296 € | 5.037,00 € |
| 17.500 | 0,39962 € | 6.993,35 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


