Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent

74ACT158SCX | |
|---|---|
DigiKey Part Number | 74ACT158SCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT158SCX |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT158SCX Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT157DG | onsemi | 712 | MC74ACT157DGOS-ND | 0,51000 € | Parametric Equivalent |
| MC74ACT157DR2G | onsemi | 1.073 | 488-MC74ACT157DR2GCT-ND | 0,51000 € | Parametric Equivalent |
| MC74ACT257DR2G | onsemi | 1.240 | MC74ACT257DR2GOSCT-ND | 0,54000 € | Parametric Equivalent |
| CD74ACT158M96 | Texas Instruments | 1.638 | 296-4262-2-ND | 0,77961 € | Similar |
| MC74ACT257DG | Rochester Electronics, LLC | 84.011 | 2156-MC74ACT257DG-OS-ND | 0,35982 € | Parametric Equivalent |




