74ACT1284MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.000
Unit Price: 1,37930 €
Datasheet
IEEE STD 1284 Translation Transceiver IC 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IEEE STD 1284 Translation Transceiver IC 20-TSSOP
20-TSSOP

74ACT1284MTCX

DigiKey Part Number
74ACT1284MTCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACT1284MTCX
Description
IC IEEE STD 1284 TX 7BIT 20TSSOP
Customer Reference
Detailed Description
IEEE STD 1284 Translation Transceiver IC 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74ACT1284MTCX Models
Product Attributes
Filter Similar Products
Category
Number of Bits
7
Manufacturer
onsemi
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Part Status
Obsolete
Supplier Device Package
20-TSSOP
Logic Type
IEEE STD 1284 Translation Transceiver
Base Product Number
Supply Voltage
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ACT1284PWRTexas Instruments6.000296-4366-2-ND1,37930 €Similar
Obsolete
This product is no longer manufactured. View Substitutes