74ACT02SC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.384
Unit Price: 0,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 99
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.664
Unit Price: 0,81000 €
Datasheet
NOR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT02SC

DigiKey Part Number
74ACT02SC-ND
Manufacturer
Manufacturer Product Number
74ACT02SC
Description
IC GATE NOR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74ACT02SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
9.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74ACT02DR2Gonsemi1.384MC74ACT02DR2GOSCT-ND0,31000 €Direct
CD74ACT02MTexas Instruments99296-4251-5-ND0,93000 €Similar
CD74ACT02M96Texas Instruments1.664296-14486-1-ND0,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types