
MC74ACT02DR2G | |
|---|---|
DigiKey Part Number | MC74ACT02DR2GOSTR-ND - Tape & Reel (TR) MC74ACT02DR2GOSCT-ND - Cut Tape (CT) MC74ACT02DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT02DR2G |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT02DR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT02M | Texas Instruments | 99 | 296-4251-5-ND | 0,94000 € | Direct |
| CD74ACT02M96 | Texas Instruments | 1.654 | 296-14486-1-ND | 0,95000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,19200 € | 4,80 € |
| 100 | 0,16550 € | 16,55 € |
| 250 | 0,15304 € | 38,26 € |
| 500 | 0,14546 € | 72,73 € |
| 1.000 | 0,13926 € | 139,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12458 € | 311,45 € |
| 5.000 | 0,12082 € | 604,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


