74ACQ373PC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 95
Unit Price: 1,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.000
Unit Price: 1,73000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 17.903
Unit Price: 2,21000 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
20-DIP Pkg

74ACQ373PC

DigiKey Part Number
74ACQ373PC-ND
Manufacturer
Manufacturer Product Number
74ACQ373PC
Description
IC D-TYPE TRANSP 8:8 20-PDIP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
74ACQ373PC Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
5.5ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
D-Type Transparent Latch
Package / Case
20-DIP (0.300", 7.62mm)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74AC373ETexas Instruments95296-32966-5-ND1,86000 €Similar
SN74AC373NTexas Instruments1.000296-26376-5-ND1,73000 €Similar
SN74AC563NRochester Electronics, LLC17.9032156-SN74AC563N-ND2,21000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes