
SN74AC563N | |
|---|---|
DigiKey Part Number | 296-33648-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC563N |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC563N Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 4.6ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 20 | 1,53600 € | 30,72 € |
| 40 | 1,44525 € | 57,81 € |
| 100 | 1,34960 € | 134,96 € |
| 260 | 1,27277 € | 330,92 € |
| 500 | 1,23088 € | 615,44 € |
| 1.000 | 1,19413 € | 1.194,13 € |
| 2.500 | 1,15536 € | 2.888,40 € |
| 5.000 | 1,13199 € | 5.659,95 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

