Direct
Similar
Similar
Similar
Similar

74AC373SJ | |
|---|---|
DigiKey Part Number | 74AC373SJ-ND |
Manufacturer | |
Manufacturer Product Number | 74AC373SJ |
Description | IC D-TYPE TRANSP 8:8 20-SOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC373SJ Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 7ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC373NSR | Texas Instruments | 19.032 | 296-4322-1-ND | 0,83000 € | Direct |
| CD74AC373M | Texas Instruments | 197 | 296-32967-5-ND | 0,81000 € | Similar |
| CD74AC373M96 | Texas Instruments | 0 | 296-14482-1-ND | 0,43323 € | Similar |
| SN74AC373DW | Rochester Electronics, LLC | 6.098 | 2156-SN74AC373DW-ND | 0,68842 € | Similar |
| SN74AC373DWR | Texas Instruments | 2.390 | 296-4321-1-ND | 1,02000 € | Similar |



