Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

74AC32SJ | |
|---|---|
DigiKey Part Number | 74AC32SJ-ND |
Manufacturer | |
Manufacturer Product Number | 74AC32SJ |
Description | IC GATE OR 4CH 2-INP 14SOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC32SJ Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOP |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC32M96 | Texas Instruments | 3.196 | 296-1985-1-ND | 0,52000 € | Similar |
| SN74AC32D | Rochester Electronics, LLC | 11.313 | 2156-SN74AC32D-ND | 0,68536 € | Similar |
| SN74AC32DR | Texas Instruments | 2.309 | 296-1059-1-ND | 0,37000 € | Similar |
| SN74AC32MDREP | Texas Instruments | 1.498 | 296-22252-1-ND | 1,82000 € | Similar |
| 74AC32SJX-FS | Rochester Electronics, LLC | 10.713 | 2156-74AC32SJX-FS-ND | 0,38551 € | Parametric Equivalent |




