74AC245SJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 272
Unit Price: 1,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 79
Unit Price: 1,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.002
Unit Price: 1,51000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.066
Unit Price: 0,74011 €
Datasheet

Similar


Texas Instruments
In Stock: 2.640
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,81173 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC245SJ

DigiKey Part Number
74AC245SJ-ND
Manufacturer
Manufacturer Product Number
74AC245SJ
Description
IC TXRX NON-INVERT 6V 20-SOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
74AC245SJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes