Similar
Similar
Similar
Similar
Similar

74AC240SJX | |
|---|---|
DigiKey Part Number | 74AC240SJXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AC240SJX |
Description | IC BUFF 2V/6V 20-SOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC240SJX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC240M | Texas Instruments | 516 | 296-4240-5-ND | 1,25000 € | Similar |
| CD74AC240M96 | Texas Instruments | 18.000 | 296-28470-1-ND | 0,67000 € | Similar |
| SN74AC240DW | Rochester Electronics, LLC | 5.227 | 2156-SN74AC240DW-ND | 0,69000 € | Similar |
| SN74AC240DWR | Texas Instruments | 2.623 | 296-14686-1-ND | 0,75000 € | Similar |
| SN74AC240NSR | Texas Instruments | 34.473 | 296-28893-1-ND | 1,01000 € | Similar |



