74AC161SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 7.944
Unit Price: 0,82442 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,41883 €
Datasheet
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC161SJX

DigiKey Part Number
74AC161SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AC161SJX
Description
IC BINARY COUNTER 4-BIT 16SOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
74AC161SJX Models
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
onsemi
Count Rate
167 MHz
Series
Trigger Type
Positive Edge
Packaging
Tape & Reel (TR)
Voltage - Supply
2 V ~ 6 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
16-SOP
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74AC161MRochester Electronics, LLC7.9442156-CD74AC161M-ND0,82442 €Similar
CD74AC161M96Texas Instruments0296-25962-1-ND0,41883 €Similar
Obsolete
This product is no longer manufactured. View Substitutes