Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AC11MTC | |
|---|---|
DigiKey Part Number | 74AC11MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74AC11MTC |
Description | IC GATE AND 3CH 3-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC11MTC Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-TSSOP |
Number of Inputs 3 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC11DBR | Texas Instruments | 27.320 | 296-4296-1-ND | 0,63000 € | Similar |
| SN74AC11IPWREP | Texas Instruments | 3.955 | 296-22249-2-ND | 1,49924 € | Parametric Equivalent |
| SN74AC11IPWRG4Q1 | Texas Instruments | 103.874 | 296-27734-1-ND | 0,72000 € | Parametric Equivalent |
| SN74AC11PW | Rochester Electronics, LLC | 10.631 | 2156-SN74AC11PW-ND | 0,87000 € | Parametric Equivalent |
| SN74AC11PWR | Texas Instruments | 5.162 | 296-4298-1-ND | 0,37000 € | Parametric Equivalent |



