AND Gate IC 3 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC11IPWRG4Q1

DigiKey Part Number
296-27734-2-ND - Tape & Reel (TR)
296-27734-1-ND - Cut Tape (CT)
296-27734-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC11IPWRG4Q1
Description
IC GATE AND 3CH 3-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AC11IPWRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.9V ~ 1.65V
Mfr
Input Logic Level - High
2.1V ~ 3.85V
Series
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
3
Mounting Type
Surface Mount
Number of Inputs
3
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
24mA, 24mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AC11IPWREPTexas Instruments3.955296-22249-2-ND1,49924 €Parametric Equivalent
In-Stock: 1.945
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,51600 €5,16 €
250,46400 €11,60 €
1000,40740 €40,74 €
2500,38036 €95,09 €
5000,36410 €182,05 €
1.0000,35072 €350,72 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,33970 €679,40 €
4.0000,33062 €1.322,48 €
6.0000,32608 €1.956,48 €
10.0000,32105 €3.210,50 €
14.0000,31810 €4.453,40 €
20.0000,31528 €6.305,60 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €

Other Suppliers on DigiKey

101.929In Stock
Ships from Rochester Electronics, LLC