Direct
Direct
Similar

74AC05SC | |
|---|---|
DigiKey Part Number | 74AC05SC-ND |
Manufacturer | |
Manufacturer Product Number | 74AC05SC |
Description | IC INVERTER OD 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC05SC Models |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low -, 24mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tube | Input Logic Level - High 2.1V ~ 3.85V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 14ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Open Drain | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC05DG | onsemi | 297 | MC74AC05DGOS-ND | 0,52000 € | Direct |
| MC74AC05DR2G | onsemi | 3.877 | MC74AC05DR2GOSCT-ND | 0,28000 € | Direct |
| CD74AC05M | Rochester Electronics, LLC | 5.109 | 2156-CD74AC05M-ND | 0,67992 € | Direct |
| CD74AC05M96 | Texas Instruments | 657 | 296-24350-1-ND | 0,48000 € | Similar |



