
MC74AC05DR2G | |
|---|---|
DigiKey Part Number | MC74AC05DR2GOSTR-ND - Tape & Reel (TR) MC74AC05DR2GOSCT-ND - Cut Tape (CT) MC74AC05DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC05DR2G |
Description | IC INVERTER OD 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC05DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,17680 € | 4,42 € |
| 100 | 0,15250 € | 15,25 € |
| 250 | 0,14080 € | 35,20 € |
| 500 | 0,13376 € | 66,88 € |
| 1.000 | 0,12796 € | 127,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12184 € | 304,60 € |
| 5.000 | 0,11815 € | 590,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

