74AC02SC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 21.580
Unit Price: 0,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 23.806
Unit Price: 0,52000 €
Datasheet
NOR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC02SC

DigiKey Part Number
74AC02SC-ND
Manufacturer
Manufacturer Product Number
74AC02SC
Description
IC GATE NOR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74AC02SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.1V ~ 3.85V
Packaging
Tube
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74AC02DR2Gonsemi21.580MC74AC02DR2GOSCT-ND0,33000 €Direct
CD74AC02M96Texas Instruments23.806296-4216-1-ND0,52000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types