
CD74AC02M96 | |
|---|---|
DigiKey Part Number | 296-4216-2-ND - Tape & Reel (TR) 296-4216-1-ND - Cut Tape (CT) 296-4216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC02M96 |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC02M96 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.65V |
Series | Input Logic Level - High 1.2V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 11.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC02DR2G | onsemi | 21.750 | MC74AC02DR2GOSCT-ND | 0,33000 € | Direct |
| MC74AC02DG | onsemi | 351 | MC74AC02DGOS-ND | 0,35073 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,32880 € | 8,22 € |
| 100 | 0,28680 € | 28,68 € |
| 250 | 0,26680 € | 66,70 € |
| 500 | 0,25474 € | 127,37 € |
| 1.000 | 0,24904 € | 249,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23430 € | 585,75 € |
| 5.000 | 0,22797 € | 1.139,85 € |
| 7.500 | 0,22480 € | 1.686,00 € |
| 12.500 | 0,22129 € | 2.766,12 € |
| 17.500 | 0,21925 € | 3.836,88 € |
| 25.000 | 0,21727 € | 5.431,75 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

