Direct
Similar
Similar
Similar
Similar

74ABT541CMSAX | |
|---|---|
DigiKey Part Number | 74ABT541CMSAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ABT541CMSAX |
Description | IC BUFF 4.5V/5.5V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT541CMSAX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT541BDBR | Texas Instruments | 8.104 | 296-4025-1-ND | 1,92000 € | Direct |
| SN74ABT541BIPWREP | Texas Instruments | 0 | 296-22247-1-ND | 2,47000 € | Similar |
| SN74ABT541BIPWRQ1 | Texas Instruments | 12.443 | 296-SN74ABT541BIPWRQ1CT-ND | 1,14000 € | Similar |
| SN74ABT541BPW | Texas Instruments | 849 | 296-26373-5-ND | 1,27000 € | Similar |
| SN74ABT541BPWR | Texas Instruments | 1.997 | 296-4028-1-ND | 1,09000 € | Similar |



