Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74ABT541BIPWREP | |
|---|---|
DigiKey Part Number | 296-22247-2-ND - Tape & Reel (TR) 296-22247-1-ND - Cut Tape (CT) 296-22247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT541BIPWREP |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT541BIPWREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT541BIPWRQ1 | Texas Instruments | 12.439 | 296-SN74ABT541BIPWRQ1CT-ND | 1,15000 € | Parametric Equivalent |
| SN74ABT541BPW | Texas Instruments | 849 | 296-26373-5-ND | 1,29000 € | Parametric Equivalent |
| SN74ABT541BPWR | Texas Instruments | 1.977 | 296-4028-1-ND | 1,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,14653 € | 4.293,06 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |


