Direct
Similar
Similar
Similar
Similar

74ABT377CSJ | |
|---|---|
DigiKey Part Number | 74ABT377CSJ-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT377CSJ |
Description | IC FF D-TYPE SINGLE 8BIT 20-SOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT377CSJ Models |
Category | Max Propagation Delay @ V, Max CL 6.8ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 50 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOP |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Clock Frequency 200 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT377ANSR | Texas Instruments | 1.970 | 296-SN74ABT377ANSRCT-ND | 1,04000 € | Direct |
| CY74FCT377ATSOC | Rochester Electronics, LLC | 19.255 | 2156-CY74FCT377ATSOC-ND | 0,69000 € | Similar |
| SN74ABT377ADW | Rochester Electronics, LLC | 8.529 | 2156-SN74ABT377ADW-ND | 1,04000 € | Similar |
| SN74ABT377ADWR | Texas Instruments | 83.689 | 296-4009-2-ND | 0,54829 € | Similar |
| SN74LS377DWR | Texas Instruments | 5.942 | 296-3703-1-ND | 1,08000 € | Similar |



