


SN74LS377DWR | |
|---|---|
DigiKey Part Number | 296-3703-2-ND - Tape & Reel (TR) 296-3703-1-ND - Cut Tape (CT) 296-SN74LS377DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS377DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS377DWR Models |
Category | Max Propagation Delay @ V, Max CL 27ns @ 5V, 15pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Quiescent (Iq) 28 mA |
Function Standard | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Non-Inverted | Supplier Device Package 20-SOIC |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Base Product Number |
Clock Frequency 40 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77900 € | 7,79 € |
| 25 | 0,70560 € | 17,64 € |
| 100 | 0,62470 € | 62,47 € |
| 250 | 0,58596 € | 146,49 € |
| 500 | 0,56956 € | 284,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52762 € | 1.055,24 € |
| 4.000 | 0,51461 € | 2.058,44 € |
| 6.000 | 0,50809 € | 3.048,54 € |
| 10.000 | 0,50087 € | 5.008,70 € |
| 14.000 | 0,49666 € | 6.953,24 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

