74ABT273CMTCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 929
Unit Price: 1,01000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 6
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
20-TSSOP

74ABT273CMTCX

DigiKey Part Number
74ABT273CMTCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ABT273CMTCX
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74ABT273CMTCX Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
6.8ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
32mA, 64mA
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
50 µA
Function
Master Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
200 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ABT273PWRochester Electronics, LLC9292156-SN74ABT273PW-ND1,01000 €Direct
SN74ABT273PWRTexas Instruments0296-3973-1-ND0,67000 €Direct
SN74ABT273DBRTexas Instruments6296-1041-1-ND0,93000 €Similar
74ABT273CMTCRochester Electronics, LLC02156-74ABT273CMTC-FS-ND0,00000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes