
SN74ABT273DBR | |
|---|---|
DigiKey Part Number | 296-1041-2-ND - Tape & Reel (TR) 296-1041-1-ND - Cut Tape (CT) 296-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT273DBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT273DBR Models |
Category | Max Propagation Delay @ V, Max CL 6.8ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 400 µA |
Function Master Reset | Input Capacitance 7 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45381 € | 907,62 € |
| 4.000 | 0,44230 € | 1.769,20 € |
| 6.000 | 0,43653 € | 2.619,18 € |
| 10.000 | 0,43015 € | 4.301,50 € |
| 14.000 | 0,42641 € | 5.969,74 € |
| 20.000 | 0,42282 € | 8.456,40 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

