Direct
Direct
Similar
Parametric Equivalent



74ABT273CMTC | |
|---|---|
DigiKey Part Number | 74ABT273CMTC-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT273CMTC |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT273CMTC Models |
Category | Max Propagation Delay @ V, Max CL 6.8ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 50 µA |
Function Master Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 200 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT273PW | Rochester Electronics, LLC | 929 | 2156-SN74ABT273PW-ND | 1,01000 € | Direct |
| SN74ABT273PWR | Texas Instruments | 0 | 296-3973-1-ND | 0,67000 € | Direct |
| SN74ABT273DBR | Texas Instruments | 6 | 296-1041-1-ND | 0,93000 € | Similar |
| 74ABT273CMTC | Rochester Electronics, LLC | 0 | 2156-74ABT273CMTC-FS-ND | 0,00000 € | Parametric Equivalent |




