Similar
Similar
Similar
Similar

74ABT2541CSC | |
|---|---|
DigiKey Part Number | 74ABT2541CSC-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT2541CSC |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT2541CSC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 15mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT241ADW | Rochester Electronics, LLC | 17.155 | 2156-SN74ABT241ADW-ND | 1,06000 € | Similar |
| SN74ABT541BDW | Texas Instruments | 1.311 | 296-4026-5-ND | 0,85240 € | Similar |
| SN74ABT541BDWR | Texas Instruments | 4.000 | 296-14668-1-ND | 1,10000 € | Similar |
| SN74ABT541BNSR | Texas Instruments | 4.745 | 296-28836-1-ND | 1,34000 € | Similar |



