


SN74ABT541BDWR | |
|---|---|
DigiKey Part Number | 296-14668-2-ND - Tape & Reel (TR) 296-14668-1-ND - Cut Tape (CT) 296-14668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT541BDWR |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT541BDWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79400 € | 7,94 € |
| 25 | 0,71880 € | 17,97 € |
| 100 | 0,63640 € | 63,64 € |
| 250 | 0,59708 € | 149,27 € |
| 500 | 0,58068 € | 290,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53774 € | 1.075,48 € |
| 4.000 | 0,52451 € | 2.098,04 € |
| 6.000 | 0,51788 € | 3.107,28 € |
| 10.000 | 0,51054 € | 5.105,40 € |
| 14.000 | 0,50625 € | 7.087,50 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

