74ABT2541CMTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 5.216
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.104
Unit Price: 1,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.448
Unit Price: 1,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 849
Unit Price: 1,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,01000 €
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
20-TSSOP

74ABT2541CMTC

DigiKey Part Number
74ABT2541CMTC-ND
Manufacturer
Manufacturer Product Number
74ABT2541CMTC
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74ABT2541CMTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 15mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes