74ABT241CMSAX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 15.950
Unit Price: 0,70569 €
Datasheet

Similar


Texas Instruments
In Stock: 22.000
Unit Price: 0,63683 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.216
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 29.494
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9.752
Unit Price: 0,80037 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 22.650
Unit Price: 0,69709 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15.997
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 17.831
Unit Price: 1,28000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13.594
Unit Price: 0,91000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.800
Unit Price: 0,97249 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT241CMSAX

DigiKey Part Number
74ABT241CMSAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ABT241CMSAX
Description
IC BUFF NON-INVERT 5.5V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74ABT241CMSAX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes