
74ABT244DB,112 | |
|---|---|
DigiKey Part Number | 2156-74ABT244DB,112-954-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT244DB,112 |
Description | IC BUFF NON-INVERT 5.5V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Bulk: | 9752 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 323 | 0,80037 € | 258,52 € |
| Unit Price without VAT: | 0,80037 € |
|---|---|
| Unit Price with VAT: | 0,95244 € |

