Similar
Similar
Similar
Similar
Similar
Similar

74ABT2244CSJX | |
|---|---|
DigiKey Part Number | 74ABT2244CSJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ABT2244CSJX |
Description | IC BUFF 4.5V/5.5V 20-SOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT2244CSJX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 15mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT2244ADW | Rochester Electronics, LLC | 4.535 | 2156-SN74ABT2244ADW-ND | 1,01000 € | Similar |
| SN74ABT2244ADWR | Texas Instruments | 15.811 | 296-SN74ABT2244ADWRCT-ND | 0,79000 € | Similar |
| SN74ABT2244ANSR | Texas Instruments | 2.000 | 296-38783-1-ND | 0,51296 € | Similar |
| SN74ABT244ADW | Rochester Electronics, LLC | 7.602 | 2156-SN74ABT244ADW-ND | 1,30000 € | Similar |
| SN74ABT244ADWR | Texas Instruments | 34.286 | 296-1038-1-ND | 0,91000 € | Similar |



