


SN74ABT2244ADWR | |
|---|---|
DigiKey Part Number | 296-SN74ABT2244ADWRTR-ND - Tape & Reel (TR) 296-SN74ABT2244ADWRCT-ND - Cut Tape (CT) 296-SN74ABT2244ADWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT2244ADWR |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT2244ADWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 12mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56800 € | 5,68 € |
| 25 | 0,51200 € | 12,80 € |
| 100 | 0,45030 € | 45,03 € |
| 250 | 0,42092 € | 105,23 € |
| 500 | 0,40322 € | 201,61 € |
| 1.000 | 0,40240 € | 402,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37664 € | 753,28 € |
| 4.000 | 0,36676 € | 1.467,04 € |
| 6.000 | 0,36182 € | 2.170,92 € |
| 10.000 | 0,35634 € | 3.563,40 € |
| 14.000 | 0,35313 € | 4.943,82 € |
| 20.000 | 0,35005 € | 7.001,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

