Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ABT2244CMSA | |
|---|---|
DigiKey Part Number | 74ABT2244CMSA-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT2244CMSA |
Description | IC BUFF 4.5V/5.5V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT2244CMSA Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 15mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ABT244PW,118 | Nexperia USA Inc. | 3.339 | 1727-4051-1-ND | 0,52000 € | Similar |
| SN74ABT2244ADBR | Texas Instruments | 7.576 | 296-1036-1-ND | 0,87000 € | Similar |
| SN74ABT2244APW | Rochester Electronics, LLC | 5.619 | 2156-SN74ABT2244APW-ND | 1,01000 € | Similar |
| SN74ABT2244APWR | Texas Instruments | 6.383 | 296-3954-1-ND | 0,89000 € | Similar |
| SN74ABT244ADB | Rochester Electronics, LLC | 17.761 | 2156-SN74ABT244ADB-ND | 1,39000 € | Similar |





