
SN74ABT2244APWR | |
|---|---|
DigiKey Part Number | 296-3954-2-ND - Tape & Reel (TR) 296-3954-1-ND - Cut Tape (CT) 296-3954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT2244APWR |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT2244APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 12mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,51440 € | 12,86 € |
| 100 | 0,45230 € | 45,23 € |
| 250 | 0,42284 € | 105,71 € |
| 500 | 0,40504 € | 202,52 € |
| 1.000 | 0,40423 € | 404,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37835 € | 756,70 € |
| 4.000 | 0,36843 € | 1.473,72 € |
| 6.000 | 0,36346 € | 2.180,76 € |
| 10.000 | 0,35796 € | 3.579,60 € |
| 14.000 | 0,35474 € | 4.966,36 € |
| 20.000 | 0,35165 € | 7.033,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

