74ABT2240CMSAX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 18.000
Unit Price: 0,70569 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20.221
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.000
Unit Price: 0,63683 €
Datasheet

Similar


Texas Instruments
In Stock: 19.695
Unit Price: 0,85000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 986
Unit Price: 1,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 261
Unit Price: 0,89000 €
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT2240CMSAX

DigiKey Part Number
74ABT2240CMSAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ABT2240CMSAX
Description
IC BUFFER INVERTING 5.5V 20-SSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74ABT2240CMSAX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 15mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes