
SN74ABT240ADBR | |
|---|---|
DigiKey Part Number | 296-3959-2-ND - Tape & Reel (TR) 296-3959-1-ND - Cut Tape (CT) 296-3959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT240ADBR |
Description | IC BUFF 4.5V/5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT240ADBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50398 € | 1.007,96 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

