74ABT2240CMSA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 18.000
Unit Price: 0,70251 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20.221
Unit Price: 1,14000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.000
Unit Price: 0,63396 €
Datasheet

Similar


Texas Instruments
In Stock: 19.695
Unit Price: 0,85000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 986
Unit Price: 1,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 236
Unit Price: 0,96000 €
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT2240CMSA

DigiKey Part Number
74ABT2240CMSA-ND
Manufacturer
Manufacturer Product Number
74ABT2240CMSA
Description
IC BUFF 4.5V/5.5V 20-SSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74ABT2240CMSA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
32mA, 15mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
20-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ABT2240ADBRTexas Instruments18.000296-3945-2-ND0,70251 €Similar
SN74ABT2240APWRochester Electronics, LLC20.2212156-SN74ABT2240APW-ND1,14000 €Similar
SN74ABT2240APWRTexas Instruments14.000296-3947-2-ND0,63396 €Similar
SN74ABT240ADBRTexas Instruments19.695296-3959-1-ND0,85000 €Similar
SN74ABT240APWRochester Electronics, LLC9862156-SN74ABT240APW-ND1,13000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes