74ABT16543CMTD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 4.669
Unit Price: 2,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 19.512
Unit Price: 1,76000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.287
Unit Price: 2,37523 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6.980
Unit Price: 2,37523 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.167
Unit Price: 3,08952 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 980
Unit Price: 1,93632 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.155
Unit Price: 2,93466 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 650
Unit Price: 5,28408 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 300
Unit Price: 1,58350 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.555
Unit Price: 2,00519 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.145
Unit Price: 1,38559 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.640
Unit Price: 7,53882 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,90290 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 24.000
Unit Price: 1,67818 €
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT16543CMTD

DigiKey Part Number
74ABT16543CMTD-ND
Manufacturer
Manufacturer Product Number
74ABT16543CMTD
Description
IC TXRX NON-INVERT 5.5V 56-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74ABT16543CMTD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes