
CD74FCT16543ATMT | |
|---|---|
DigiKey Part Number | 2156-CD74FCT16543ATMT-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74FCT16543ATMT |
Description | IC TXRX 4.5V/5.5V 56-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 64mA |
Manufacturer Harris Corporation | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 56-SSOP |
Number of Bits per Element 8 | Base Product Number |
Output Type 3-State |
| Bulk: | 980 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 1,92759 € | 256,37 € |
| Unit Price without VAT: | 1,92759 € |
|---|---|
| Unit Price with VAT: | 2,29383 € |

