Similar
Similar
Similar
Similar

74ABT16501CSSC | |
|---|---|
DigiKey Part Number | 74ABT16501CSSC-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT16501CSSC |
Description | IC UNIV BUS TXRX 56-SSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT16501CSSC Models |
Category | Current - Output High, Low 3mA, 64mA |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Logic Type Universal Bus Transceiver | Supplier Device Package 56-SSOP |
Number of Circuits 18-Bit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT162501DL | Rochester Electronics, LLC | 15.837 | 2156-SN74ABT162501DL-TI-ND | 1,95477 € | Similar |
| SN74ABT16501DGGR | Texas Instruments | 5.000 | 296-3905-2-ND | 2,74516 € | Similar |
| SN74ABT16501DL | Rochester Electronics, LLC | 10.593 | 2156-SN74ABT16501DL-ND | 3,56111 € | Similar |
| SN74ABT16501DLR | Texas Instruments | 18.052 | 296-1031-2-ND | 3,01718 € | Similar |



