Universal Bus Transceiver 18-Bit 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT162501DL

DigiKey Part Number
SN74ABT162501DL-ND
Manufacturer
Manufacturer Product Number
SN74ABT162501DL
Description
IC UNIV BUS TXRX 56-SSOP
Customer Reference
Detailed Description
Universal Bus Transceiver 18-Bit 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT162501DL Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 64mA; 12mA, 12mA
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Logic Type
Universal Bus Transceiver
Supplier Device Package
56-SSOP
Number of Circuits
18-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Marketplace Stock: 15.837 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1602,14156 €342,65 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,14156 €
Unit Price with VAT:2,54846 €

Other Suppliers on DigiKey

15.837In Stock
Ships from Rochester Electronics, LLC