Similar
Similar
Similar
Similar

74ABT16500CSSCX | |
|---|---|
DigiKey Part Number | 74ABT16500CSSCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ABT16500CSSCX |
Description | IC UNIV BUS TXRX 56-SSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT16500CSSCX Models |
Category | Current - Output High, Low 3mA, 64mA |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Logic Type Universal Bus Transceiver | Supplier Device Package 56-SSOP |
Number of Circuits 18-Bit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT162500DL | Rochester Electronics, LLC | 7.412 | 2156-SN74ABT162500DL-ND | 3,21263 € | Similar |
| SN74ABT16500BDGGR | Texas Instruments | 2.530 | 296-3903-2-ND | 2,39879 € | Similar |
| SN74ABT16500BDL | Rochester Electronics, LLC | 3.331 | 2156-SN74ABT16500BDL-ND | 3,11841 € | Similar |
| SN74ABT16500BDLR | Texas Instruments | 4.375 | 296-14654-2-ND | 2,63867 € | Similar |



