Universal Bus Transceiver 18-Bit 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT16500BDGGR

DigiKey Part Number
296-3903-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ABT16500BDGGR
Description
IC UNIV BUS TXRX 56-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Universal Bus Transceiver 18-Bit 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT16500BDGGR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 64mA
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Logic Type
Universal Bus Transceiver
Supplier Device Package
56-TSSOP
Number of Circuits
18-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2.530 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,22897 €4.457,94 €
Manufacturers Standard Package
Unit Price without VAT:2,22897 €
Unit Price with VAT:2,65247 €

Other Suppliers on DigiKey

2.530In Stock
Ships from Rochester Electronics, LLC