Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74ABT125CSJ | |
|---|---|
DigiKey Part Number | 74ABT125CSJ-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT125CSJ |
Description | IC BUFF 4.5V/5.5V 14-SOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT125CSJ Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ABT125D,623 | Nexperia USA Inc. | 3.699 | 1727-3083-1-ND | 0,42000 € | Similar |
| SN74ABT125D | Rochester Electronics, LLC | 8.321 | 2156-SN74ABT125D-ND | 0,87000 € | Similar |
| SN74ABT125DR | Texas Instruments | 2.795 | 296-1019-1-ND | 0,68000 € | Similar |
| SN74ABT125QDRG4Q1 | Texas Instruments | 7.157 | 296-38211-1-ND | 0,84000 € | Similar |
| SN74ABT125QDRQ1 | Texas Instruments | 31.293 | 296-SN74ABT125QDRQ1CT-ND | 0,85000 € | Similar |




