Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT125NS

DigiKey Part Number
296-53287-ND
Manufacturer
Manufacturer Product Number
SN74ABT125NS
Description
IC BUFF 4.5V/5.5V 14-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT125NS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.209", 5.30mm Width)
Number of Elements
4
Supplier Device Package
14-SO
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 552
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,81700 €8,17 €
500,69380 €34,69 €
1000,65560 €65,56 €
2500,61532 €153,83 €
5000,59100 €295,50 €
1.0000,57100 €571,00 €
2.5000,54988 €1.374,70 €
5.0000,53715 €2.685,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €

Other Suppliers on DigiKey

400In Stock
Ships from Rochester Electronics, LLC